GCC06DPBH

Heilind Number:SULGCC06DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DPBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DPBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DPBH

Detailed Description

Introducing the GCC06DPBH, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. This female connector features two rows of contacts, each crafted from durable phosphor bronze and plated with gold for enhanced conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it can handle high-speed data transfer and power delivery with ease. The double-point contact design ensures secure mating, while the right-angle orientation and clearance hole mount type offer flexibility in installation. With 12 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options for your PCB assemblies. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industrial and commercial applications. Trust in the GCC06DPBH for robust and efficient board-to-board connections.