| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC06DPDH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGCC06DPDH |
GCC06DPDH
| Heilind Number: | SULGCC06DPDH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC06DPDH |
| ECAD Model: |
Specifications
Detailed Description
The GCC06DPDH is a robust and reliable PCB connector designed for high-performance applications. Featuring two rows of 12 female contacts, it offers secure connectivity with a pitch of 2.54mm (.1 in). With a current rating of 3A and a voltage withstand of 700VAC, this connector is suitable for power and signal transmission. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. Its straight orientation and clearance hole mount type make it easy to install on PCBs. Operating in a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The Matte Tin termination plating further enhances its longevity. Whether used in aerospace, defense, or industrial applications, the GCC06DPDH guarantees reliable performance.

