GCC06DPDI

Heilind Number:SULGCC06DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DPDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DPDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DPDI

Detailed Description

Introducing the GCC06DPDI, a high-performance 2-row female connector designed for robust board-to-board PCB connectivity. With an amperage rating of 3A and a maximum voltage of 700VAC, this connector ensures reliable power transmission in demanding environments. The contact points, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. With 12 double-point contacts and a pitch of 2.54mm, precision mating is achieved. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Additionally, the matte tin termination plating enhances its longevity. Measuring at .61 inches in height and .4 inches in width, it offers a compact yet sturdy solution. Trust the GCC06DPDI for top-notch connectivity in your electronic designs.