GCC06DPDN

Heilind Number:SULGCC06DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DPDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DPDN

Detailed Description

Introducing the GCC06DPDN, a high-performance female board-to-board PCB connector engineered for reliable power and data transmission. With a compact design featuring two rows of 12 double-point contacts, this connector ensures secure connectivity in demanding applications. The PA9T housing and phosphor bronze contacts plated with gold guarantee excellent conductivity and durability, while the matte tin termination offers efficient soldering. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets stringent industry standards. Designed for through-hole mounting, it provides stable attachment on PCBs. With a straight orientation and a tail length of 4.06mm, it offers versatility in assembly. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is ideal for use in rugged environments. Upgrade your electronic systems with the GCC06DPDN for seamless connectivity and performance.