GCC06DPDS

Heilind Number:SULGCC06DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DPDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DPDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DPDS

Detailed Description

The GCC06DPDS is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction, it ensures reliable connectivity in harsh environments. This female connector with two rows and a side hole mount type offers easy installation on circuit boards. With a contact material of phosphor bronze and gold plating, it guarantees optimal signal transmission and durability. The double-point contact type and straight orientation enhance signal integrity. Boasting 12 positions and a voltage rating of 700 VAC, it is suitable for a wide range of electronic devices. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for industrial and aerospace applications. Its compact design, with a connector height of 15.49 mm and width of 10.16 mm, allows for space-efficient PCB layouts. The termination method of thru-hole with matte tin plating ensures secure and stable connections. Trust the GCC06DPDS for your critical board-to-board or card edge connection needs.