GCC06DPEH

Heilind Number:SULGCC06DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DPEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DPEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DPEH

Detailed Description

This PA9T & Phosphor Bronze Board-To-Board PCB Connector, SKU GCC06DPEH, offers reliable connectivity with a current rating of 3A. Featuring a female gender with two rows of contacts, it is designed for clearance hole mounting with a through-hole termination method. The contacts are made of durable phosphor bronze with gold plating, ensuring efficient signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for various applications. The double-point contact type and right-angle orientation provide secure and space-saving connections. With 12 positions and a tail length of 4.57mm (.18 in), it allows for versatile board-to-board interconnectivity. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. Its compact design, with a height of 14.22mm (.56 in) and width of 10.16mm (.4 in), makes it ideal for use in compact electronic devices. The termination plating of matte tin ensures durability and longevity. This connector is part of our high-quality product line and meets stringent industry standards, making it a dependable choice for your connectivity needs.