GCC06DPEI

Heilind Number:SULGCC06DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DPEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DPEI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DPEI

Detailed Description

Introducing the GCC06DPEI, a high-performance PCB connector designed for critical applications. With a pitch of 2.54mm, this connector features two rows of 12 female terminals, each capable of handling up to 3A at 700VAC. The contact material, phosphor bronze, ensures reliable conductivity, while gold plating offers excellent corrosion resistance. Its threaded mount type and through-hole termination method provide secure installation on the PCB. Operating within a wide temperature range of -65 to 125°C, this connector guarantees durability in harsh environments. The right-angle orientation and compact dimensions of 14.22mm in height and 10.16mm in width make it suitable for space-constrained designs. With matte tin plating for the termination, this connector complies with industry standards for RoHS. Trust the GCC06DPEI for seamless board-to-board connections in aerospace, defense, and other hi-rel applications.