GCC06DPEN

Heilind Number:SULGCC06DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DPEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DPEN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DPEN

Detailed Description

Introducing the GCC06DPEN, a high-performance PA9T and Phosphor Bronze female connector designed for seamless board-to-board or card edge connections. With a pitch of 2.54mm and double-point contact type, this connector ensures reliable and secure data transmission. Operating at 700VAC and 3A, it meets the demands of various electronic applications. Featuring a right-angle orientation and through-hole termination method, installation is easy and efficient. With 12 positions and two rows, it offers ample connectivity options. The gold-plated contacts and matte tin termination guarantee optimal signal conductivity and durability. Rated for an extensive temperature range of -65 to 125°C, it's suitable for harsh environments. Compact in size with dimensions of 14.22mm (H) x 10.16mm (W) and a low-profile 4.57mm tail length, it's ideal for space-constrained designs. Whether for industrial machinery, telecommunications, or consumer electronics, the GCC06DPEN is the perfect choice for high-reliability connectivity solutions.