GCC06DPES

Heilind Number:SULGCC06DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DPES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DPES
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULGCC06DPES

Detailed Description

Our GCC06DPES connector combines PA9T and phosphor bronze materials to ensure reliability and durability in high-performance electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector features two rows of double-point contacts, offering secure and efficient connectivity. Designed for through-hole mounting with a side hole orientation, it facilitates easy installation on PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. With 12 positions and a pitch of 2.54mm, it allows for precise and compact board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various environments. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures solderability and long-term performance. Classified under Board to Board PCB Connectors and Card Edge Connectors, the GCC06DPES is a reliable solution for demanding electronic systems.