| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC06DPMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC06DPMH |
GCC06DPMH
| Heilind Number: | SULGCC06DPMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC06DPMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC06DPMH, a high-performance PA9T and Phosphor Bronze female connector designed for precision connectivity in electronic applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows for enhanced versatility, it offers 12 double-point contacts with gold plating for optimal conductivity. The clearance hole mount type and wire wrap termination method make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built for durability. Measuring at a compact .61 inches in height and .4 inches in width, it's perfect for space-constrained PCB setups. Trust the GCC06DPMH for secure and efficient board-to-board or card edge connections in your projects.

