GCC06DPMI

Heilind Number:SULGCC06DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DPMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DPMI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DPMI

Detailed Description

Introducing the GCC06DPMI, a high-performance board-to-board PCB connector designed for precision applications. This connector features two rows of female pins, each capable of carrying up to 3A of current at 700VAC. The contact material, made of durable phosphor bronze with gold plating, ensures reliable conductivity and corrosion resistance. With a pitch of 2.54mm and 12 positions, it offers ample connectivity options. The threaded mount type and wire wrap termination method guarantee secure and stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and compact design, measuring just 15.49mm in height and 10.16mm in width, make it ideal for space-constrained PCB layouts. Trust the GCC06DPMI for your high-reliability connectivity needs in aerospace, defense, and industrial applications.