GCC06DPMN

Heilind Number:SULGCC06DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DPMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DPMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DPMN

Detailed Description

Introducing the GCC06DPMN, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. The female gender, double-point contact type, and gold plating guarantee optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Its 2.54mm pitch and 12 positions, organized in 2 rows, offer versatile connectivity options. The wire wrap termination method and matte tin plating ensure secure and durable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial systems. Its compact dimensions, with a height of 15.49mm and width of 10.16mm, make it suitable for space-constrained PCB layouts. Trust the GCC06DPMN for high-reliability interconnect solutions in your mission-critical projects.