GCC06DPMS

Heilind Number:SULGCC06DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DPMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DPMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DPMS

Detailed Description

Introducing the GCC06DPMS, a high-performance board-to-board PCB connector perfect for demanding applications. This female connector, featuring two rows with a pitch of 2.54mm, ensures secure and reliable connections. Constructed with PA9T and Phosphor Bronze materials and gold-plated contacts, it guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its wire wrap termination method and straight orientation simplify installation. Operating efficiently in a wide temperature range from -65 to 125°C, it's ideal for diverse environments. The matte tin termination plating enhances its longevity. With 12 positions and a tail length of 14.22mm, it offers versatility in connectivity. Whether in aerospace, telecommunications, or industrial settings, the GCC06DPMS meets the highest standards for performance and reliability.