GCC06DPNI

Heilind Number:SULGCC06DPNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DPNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DPNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DPNI

Detailed Description

Introducing SKU GCC06DPNI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing, this connector ensures reliable connectivity in harsh environments. The double-point contact design, made of phosphor bronze with gold plating, guarantees excellent signal transmission and durability. With a pitch of 2.54mm, it offers precise alignment for 12 positions across 2 rows. The threaded mount and card extender termination method provide secure attachment and easy installation. Operating at a voltage of 700VAC and with an amperage rating of 3A, it meets stringent industry standards. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for a wide range of applications. Trust in the GCC06DPNI for high-reliability connectivity in your PCB designs.