GCC06DPNN

Heilind Number:SULGCC06DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DPNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DPNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DPNN

Detailed Description

Introducing the GCC06DPNN, a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for precision connectivity. With a 2.54mm pitch and 12 double-point contacts, this female connector ensures reliable signal transmission in demanding electrical applications. Featuring gold-plated phosphor bronze contacts and matte tin termination, it guarantees excellent conductivity and durability. The connector's straddle orientation and no mounting design offer versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it's ideal for use in harsh environments. Its 15.12mm tail length provides secure attachment to PCBs, while the compact dimensions of 14.22mm height and 10.16mm width make it space-efficient. Trust the GCC06DPNN for seamless and efficient board-to-board connections in critical electronic systems.