GCC06DPNS

Heilind Number:SULGCC06DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DPNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DPNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DPNS

Detailed Description

Introducing the GCC06DPNS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission in industrial settings. Featuring double-point contact technology with gold-plated phosphor bronze contacts, it guarantees low contact resistance and high durability. The connector, with two rows and 12 positions, offers ample connectivity options. Its side-hole mount and card extender termination method allow for easy and secure installation. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for use in harsh environments. The connector's compact dimensions of 14.22mm in height and 10.16mm in width make it ideal for space-constrained PCB layouts. Trust the GCC06DPNS for your critical connectivity needs.