GCC06DPRH

Heilind Number:SULGCC06DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DPRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DPRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DPRH

Detailed Description

The GCC06DPRH is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Featuring female gender and double-point contact type with Phosphor Bronze contacts plated in gold, it guarantees excellent conductivity and durability. With 12 positions arranged in 2 rows and a 2.54mm pitch, it offers versatile connectivity options. The clearance hole mount type and card extender termination method make installation a breeze. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The connector's 14.22mm height and 10.16mm width, along with a tail length of 5.72mm, provide a compact yet secure connection. With matte tin termination plating and compliance with industry standards, it ensures optimal performance and reliability in aerospace, defense, and other hi-rel applications. Upgrade your connectivity with the GCC06DPRH.