GCC06DPRI

Heilind Number:SULGCC06DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DPRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DPRI

Detailed Description

Introducing SKU GCC06DPRI, a high-performance board-to-board PCB connector designed for precision applications. Crafted with premium PA9T and Phosphor Bronze materials, this connector guarantees optimal conductivity and durability. Featuring a double-point contact system with gold plating, it ensures reliable signal transmission with minimal resistance. With a current rating of 3A and a voltage capacity of 700VAC, it's ideal for demanding electronic setups. The two-row, 12-position configuration allows for versatile connectivity, while the threaded mounting and card extender termination method ensure secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Furthermore, with matte tin termination plating, it offers enhanced corrosion resistance for long-term performance. Ideal for high-reliability applications, this connector is a must-have for any PCB assembly project.