GCC06DPRN

Heilind Number:SULGCC06DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DPRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DPRN

Detailed Description

The GCC06DPRN is a high-performance PCB connector designed for demanding applications. Its PA9T housing and Phosphor Bronze contacts ensure durability and reliability, even in harsh environments. With a 2.54mm pitch and double-point contact design, it provides secure and stable connections. This female connector features two rows with 12 positions each, accommodating a wide range of connections. Its card extender termination method and matte tin plating make installation easy and efficient. Rated for up to 700VAC and with an operating temperature range of -65 to 125°C, it's suitable for use in various industries. The connector's compact size, with a height of 14.22mm and width of 10.16mm, allows for efficient PCB layout. Whether in aerospace, defense, or industrial applications, the GCC06DPRN is the perfect choice for high-reliability connectivity.