GCC06DPSI

Heilind Number:SULGCC06DPSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DPSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DPSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DPSI

Detailed Description

The GCC06DPSI is a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission in demanding industrial applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent requirements of modern electronic systems. The double-point contact design and threaded mounting type guarantee secure and stable connections, while the through-hole termination method facilitates easy installation. With 12 positions in 2 rows, a 2.54mm pitch, and a straight orientation, it offers versatility in PCB layout. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 10.16mm, allows for space-efficient PCB integration. The Matte Tin termination plating ensures solderability and RoHS compliance. A reliable solution for high-reliability applications, the GCC06DPSI is the perfect choice for industrial, aerospace, and military systems.