GCC06DPSN

Heilind Number:SULGCC06DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DPSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DPSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DPSN

Detailed Description

Introducing the GCC06DPSN, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring longevity and optimal performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The double-point contact design and gold plating guarantee excellent conductivity and signal integrity. Boasting 12 positions and 2 rows, it offers ample connectivity options. The termination method of thru-hole soldering and matte tin plating make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact form factor, measuring just 0.61 inches in height and 0.4 inches in width, it saves valuable space on PCBs. Trust the GCC06DPSN for seamless and secure board-to-board connections in your electronic designs.