GCC06DPUH

Heilind Number:SULGCC06DPUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DPUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DPUH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DPUH

Detailed Description

Introducing the GCC06DPUH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm (.1 in) and two rows housing 12 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission. Its right-angle orientation and clearance hole mount type offer versatility in circuit board assembly. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for power and data-intensive systems. The connector's robust construction, featuring PA9T insulation and matte tin termination plating, guarantees durability in harsh environments. Meeting stringent standards with an operating temperature range of -65 to 125°C, the GCC06DPUH is the ideal choice for mission-critical applications in aerospace, defense, and industrial sectors. Elevate your connectivity solutions with this top-of-the-line connector.