GCC06DPUN

Heilind Number:SULGCC06DPUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DPUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DPUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DPUN

Detailed Description

The GCC06DPUN is a high-performance PA9T and phosphor bronze female connector engineered for reliable board-to-board PCB connections. With a compact design featuring two rows and 12 positions, it offers seamless integration in electronic assemblies. This connector, operating at an amperage of 3A and a voltage of 700VAC, ensures efficient power transmission. The gold-plated phosphor bronze contacts guarantee optimal conductivity and durability, while the termination method of thru hole mounting facilitates secure installation. Designed for versatility, it has a pitch of 2.54mm, accommodating standard PCB layouts. Its right-angle orientation and low-profile connector height of 14.22mm make it ideal for space-constrained applications. The connector is also equipped with matte tin termination plating, ensuring robust performance in a wide operating temperature range from -65 to 125°C. Meeting the stringent requirements of various industries, the GCC06DPUN is a dependable solution for high-reliability electronic connections.