GCC06DPUS

Heilind Number:SULGCC06DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DPUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DPUS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DPUS

Detailed Description

Introducing the GCC06DPUS, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Engineered with precision, this female connector features dual rows with 12 positions, catering to complex board setups. Its side hole mount and through-hole termination method ensure secure attachment, while the rugged construction, including Phosphor Bronze contacts with gold plating, guarantees reliable signal transmission even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent industry standards for power and data integrity. The connector's right-angle orientation and compact dimensions make it ideal for space-constrained PCB layouts, while its wide operating temperature range of -65 to 125°C ensures performance stability in extreme conditions. Trust the GCC06DPUS for efficient and durable board-to-board connections in aerospace, automotive, and industrial applications. Elevate your connectivity solutions with this essential component.