GCC06DRAH

Heilind Number:SULGCC06DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRAH

Detailed Description

Introducing the GCC06DRAH, a high-performance PCB connector designed for demanding applications. This female connector features PA9T housing and Phosphor Bronze contacts with gold plating, ensuring excellent conductivity and durability. With a 2.54mm pitch and two rows of 12 positions each, it offers versatile connectivity options. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Rated for 3A and 700VAC, it meets stringent electrical requirements. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves valuable PCB space. The matte tin termination plating enhances soldering reliability. Ideal for board-to-board and card edge connections, the GCC06DRAH is a reliable solution for your connectivity needs.