GCC06DRAI

Heilind Number:SULGCC06DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRAI

Detailed Description

The GCC06DRAI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a robust construction, it boasts PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm and two rows of 12 positions each, this connector offers versatile connectivity options. Its threaded mount type and thru hole termination method provide secure and reliable attachment to PCBs. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The connector's right-angle orientation and compact dimensions make it ideal for space-constrained installations. With Matte Tin termination plating and compliance with RoHS standards, the GCC06DRAI guarantees both performance and environmental responsibility.