GCC06DRAS

Heilind Number:SULGCC06DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRAS
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Termination Plating:Matte Tin
SKU:SULGCC06DRAS

Detailed Description

Introducing the GCC06DRAS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring a sturdy construction with PA9T and Phosphor Bronze materials, this connector ensures reliable power transmission with a 3A amperage and 700VAC voltage rating. Its female gender, right-angle orientation, and side-hole mount type offer versatile installation options. With 12 positions and 2 rows, it accommodates multiple connections with ease. The Thru Hole termination method and Matte Tin plating guarantee secure and durable soldering. Gold-plated Phosphor Bronze contacts with Full Bellow design ensure excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications in industries such as aerospace, telecommunications, and electronics. Compact yet robust, with a connector height of 10.95mm and width of 8.38mm, it is perfect for space-constrained PCB designs. Trust the GCC06DRAS for efficient and dependable board-to-board connections.