GCC06DREH-S13

Heilind Number:SULGCC06DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DREH-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DREH-S13

Detailed Description

The GCC06DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (.1in), it offers reliable connectivity in tight spaces. Featuring a female gender, two rows with 12 positions, and a clearance hole mount type, this connector ensures secure and efficient PCB connections. Constructed with PA9T and phosphor bronze materials, it is durable and able to withstand harsh operating environments with an impressive operating temperature range of -65 to 125°C. The full bellow contact type and gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the matte tin termination plating enhances solderability. With a maximum voltage rating of 700VAC and an amperage of 3A, this connector is suitable for high-power applications. The straddle orientation and .21in (5.33mm) tail length make it easy to install on PCBs. Perfect for use in aerospace, defense, and industrial electronics, the GCC06DREH-S13 is a reliable and high-quality connectivity solution.