GCC06DREH

Heilind Number:SULGCC06DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DREH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DREH

Detailed Description

Introducing the GCC06DREH, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a pitch of 2.54 mm and two rows of 12 positions, it offers ample connectivity options. The contact type, Full Bellow, and termination method, Eyelet, further enhance its performance. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its clearance hole mount type and straight orientation make installation easy and efficient. With an operating temperature range of -65 to 125°C and Matte Tin termination plating, it guarantees stability in harsh environments. The GCC06DREH is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.