GCC06DREN-S13

Heilind Number:SULGCC06DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DREN-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DREN-S13

Detailed Description

The GCC06DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. With a gender specification of female, it offers two rows of 12 positions each, making it ideal for interconnecting multiple PCBs. The termination method is through card extender, and the contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission. Its straddle orientation and full bellow contact type further enhance its durability and stability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB layout. The termination plating is matte tin, ensuring corrosion resistance. In summary, the GCC06DREN-S13 is a top-of-the-line connector, meeting the highest industry standards for performance and reliability.