GCC06DREN

Heilind Number:SULGCC06DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DREN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DREN

Detailed Description

The GCC06DREN is a high-performance PA9T & Phosphor Bronze PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 700 VAC, it ensures reliable power transmission. Featuring a female gender, two rows with 12 positions, and a pitch of 2.54mm, it offers versatile connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its full bellow contact type and straight orientation make it easy to install on PCBs. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The termination method is eyelet with matte tin plating, ensuring secure and stable connections. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Ideal for board-to-board and card edge connections, the GCC06DREN is a reliable choice for professional and industrial use.