GCC06DRES-S13

Heilind Number:SULGCC06DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRES-S13
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRES-S13

Detailed Description

Introducing the GCC06DRES-S13, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, this connector ensures secure power and signal transmission. Featuring a female gender, it offers 12 positions across 2 rows, making it suitable for various connection requirements. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 125°C. The termination method of card extender with side hole mount type and full bellow contact type ensure easy and secure installation. With a connector height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it provides a compact yet robust solution for your PCB connectivity needs. Trust in the GCC06DRES-S13 for high-reliability performance in aerospace, defense, and industrial applications.