| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC06DRES |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGCC06DRES |
GCC06DRES
| Heilind Number: | SULGCC06DRES |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC06DRES |
| ECAD Model: |
Specifications
Detailed Description
Introducing our GCC06DRES, a high-performance PA9T and Phosphor Bronze female connector designed for precision applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows of contacts with eyelet termination and gold plating, it guarantees secure and low-resistance connections. The 2.54mm pitch and straight orientation make it ideal for board-to-board and card edge setups. With a temperature range of -65 to 125°C, it's suitable for harsh environments. The full bellow contact type and matte tin termination further enhance durability. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution. Trust the GCC06DRES for your high-reliability connectivity needs.

