GCC06DRMH-S288

Heilind Number:SULGCC06DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DRMH-S288

Detailed Description

Experience superior connectivity with our GCC06DRMH-S288 Board-To-Board PCB Connector, meticulously designed for high-performance applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and stable connections. Its termination method, utilizing Phosphor Bronze contacts with Gold plating, guarantees optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The contact type, Loop Bellow, and straddle orientation further enhance its versatility. Boasting 12 positions and a tail length of 13.84mm, this connector accommodates complex PCB layouts with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, facilitates seamless integration. The termination plating of Matte Tin ensures reliability in long-term usage. Classified under the hi-rel category, the GCC06DRMHS288 guarantees consistent performance in critical applications. Trust in this connector for unmatched quality and connectivity in your electronic systems.