GCC06DRMH

Heilind Number:SULGCC06DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRMH

Detailed Description

The GCC06DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a dual-row, 12-position layout and a pitch of 2.54mm, it offers versatility in connectivity. The contact type, Loop Bellow, and termination method, Wire Wrap, guarantee secure and stable connections. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, it is suitable for harsh environments. The connector's Clearance Hole mount type and 14.22mm tail length provide easy installation. With its compact size (15.49mm height, 9.4mm width), it is ideal for space-constrained applications. Certified for RoHS compliance, this connector is a reliable choice for industrial and electronic systems.