GCC06DRMI-S288

Heilind Number:SULGCC06DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRMI-S288

Detailed Description

Introducing the GCC06DRMI-S288, a high-performance board-to-board PCB connector designed for critical applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a maximum voltage of 700VAC, it offers robust power transmission capabilities. The female gender and 2-row design make it versatile for various PCB setups. Utilizing a threaded mount type and card extender termination method, installation is secure and straightforward. Gold-plated phosphor bronze contacts with loop bellow technology guarantee optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for extreme conditions. With 12 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's 15.49mm height and 9.4mm width offer a compact yet efficient solution. Matte tin termination plating ensures durability and longevity. Classified under the hi-rel category, the GCC06DRMIS288 is a trusted choice for aerospace, military, and industrial applications.