GCC06DRMI

Heilind Number:SULGCC06DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRMI

Detailed Description

Introducing the GCC06DRMI, a high-performance PA9T & Phosphor Bronze female connector designed for the most demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 12 positions with a 2.54mm pitch, it offers ample connectivity options. The threaded mount type and wire wrap termination method guarantee secure and stable installation. Constructed with Phosphor Bronze contacts plated in gold, it delivers excellent conductivity and corrosion resistance. Its loop bellow contact type and straight orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the harshest environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB applications. Trust the GCC06DRMI for high-reliability connections in aerospace, defense, and industrial systems.