GCC06DRMN

Heilind Number:SULGCC06DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRMN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DRMN

Detailed Description

Introducing the GCC06DRMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the power needs of industrial and commercial systems. The 2.54mm pitch, 12 positions, and female gender with wire wrap termination make it versatile for various PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for aerospace, defense, and automotive industries. The straight orientation, loop bellow contact type, and no mounting requirement simplify installation. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it offers convenience in compact designs. Certified for quality and performance, the GCC06DRMN is the ultimate choice for seamless connectivity in critical electronic systems.