GCC06DRMS-S288

Heilind Number:SULGCC06DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRMS-S288

Detailed Description

This PA9T & Phosphor Bronze Board-to-Board PCB Connector, SKU GCC06DRMS-S288, offers reliable connectivity with a 3A amperage rating and 700VAC voltage capacity, making it suitable for various electronic applications. Featuring a female gender, 2 rows of contacts, and a side hole mount type, it provides easy installation on PCBs. The termination method of card extender with gold plated phosphor bronze contacts ensures optimal signal transmission. With a pitch of 2.54mm and 12 positions, this connector allows for efficient data transfer. Its loop bellow contact type and straddle orientation enhance durability and stability. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating adds to its longevity. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for high-reliability applications, it meets the demands of industries requiring precision and performance.