GCC06DRMT-S288

Heilind Number:SULGCC06DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRMT-S288

Detailed Description

The GCC06DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it offers precise connectivity in a compact form factor. Featuring 12 gold-plated phosphor bronze contacts and a loop bellow contact type, it ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The connector, with a threaded mount type and straddle orientation, guarantees secure and stable attachment to the PCB. Operating seamlessly in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. Matte tin termination plating enhances durability and conductivity. With a low profile of just 15.49mm in height and 9.4mm in width, it saves space on the board while offering efficient performance. Trusted for its quality and performance, the GCC06DRMT-S288 is the ideal choice for high-reliability applications.