GCC06DRMT

Heilind Number:SULGCC06DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRMT

Detailed Description

Introducing the GCC06DRMT, a premium PCB connector that boasts high-performance features for demanding applications. Made with PA9T and Phosphor Bronze materials, this connector ensures reliable conductivity with a maximum amperage of 3A and a voltage rating of 700VAC. Its female gender, two rows, and threaded mount type offer secure and stable connections. The termination method of wire wrap and gold contact plating guarantee excellent signal transmission. With a pitch of 2.54mm, it provides precise alignment on the board. The Loop Bellow contact type and straight orientation, coupled with 12 positions and a tail length of 14.22mm, facilitate efficient signal routing. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Measuring at .61 inches in height and 9.4mm in width, it fits compactly on the PCB. The termination plating of Matte Tin ensures durability. In the category of Board To Board PCB Connectors and Card Edge Connectors, the GCC06DRMT stands out as a top choice for high-reliability applications.