GCC06DRSD

Heilind Number:SULGCC06DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRSD

Detailed Description

The GCC06DRSD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures durability and reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its two rows of 12 positions offer ample connectivity options, while the clearance hole mount type and thru-hole termination method facilitate easy installation. The gold-plated phosphor bronze contacts guarantee low contact resistance and enhanced conductivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. The matte tin termination plating ensures solderability and long-term performance. Overall, the GCC06DRSD is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.