GCC06DRSH-S288

Heilind Number:SULGCC06DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRSH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DRSH-S288

Detailed Description

The GCC06DRSH-S288 Connector is a high-performance solution for board-to-board PCB connections, featuring two rows with a total of 12 positions for secure and efficient connectivity. Constructed with durable PA9T and Phosphor Bronze materials, this female connector ensures reliability in demanding environments with its operating temperature range of -65 to 125 °C. The termination method of card extender and contact type of loop bellow, combined with gold-plated phosphor bronze contacts, guarantee optimal signal transmission. With a pitch of 2.54mm and voltage rating of 700VAC, it's suitable for various applications. The connector's straddle orientation and clearance hole mount type make installation easy, and its compact design, measuring just 15.49mm in height and 9.4mm in width, saves space on the PCB. Additionally, with matte tin termination plating and a tail length of 4.45mm, it ensures long-lasting performance. Trusted for its quality and efficiency, the GCC06DRSH-S288 is a must-have component for electronic systems.