GCC06DRSH

Heilind Number:SULGCC06DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRSH

Detailed Description

The GCC06DRSH is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. Featuring PA9T and phosphor bronze construction, this female connector offers exceptional durability and conductivity. With a 3A amperage rating, 700VAC voltage, and an operating temperature range of -65 to 125°C, it ensures safe and stable operation even in demanding environments. The connector has two rows with 12 positions each, utilizing a clearance hole mount type and thru-hole termination method for easy installation. Gold-plated phosphor bronze contacts with a loop bellow design guarantee low contact resistance and high signal integrity. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient, making it ideal for space-constrained applications. The matte tin termination plating further enhances its longevity. Perfect for use in aerospace, defense, and industrial systems, the GCC06DRSH is a top choice for high-reliability connectivity solutions.