GCC06DRSI

Heilind Number:SULGCC06DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRSI

Detailed Description

Introducing the GCC06DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. It offers a dual-row design with 12 positions, perfect for complex circuitry. The threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. Featuring loop bellow contact type with gold-plated phosphor bronze contacts, it supports a 3A current and 700VAC voltage. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is built to withstand extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCC06DRSI for robust and efficient board-to-board connections.