GCC06DRSN-S288

Heilind Number:SULGCC06DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRSN-S288

Detailed Description

GCC06DRSN-S288 features a robust design suitable for high-reliability applications, boasting PA9T and phosphor bronze construction. With a current rating of 3A and voltage capability of 700VAC, this female connector offers dependable performance. Its dual-row layout with 12 positions and loop bellow contacts ensures secure connectivity. The termination method via card extender and pitch of 2.54mm facilitate easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it guarantees reliability in diverse environments. The gold-plated contacts and matte tin termination enhance conductivity and durability. Straddle orientation and compact dimensions of 15.49mm x 9.4mm make it versatile for various electronic systems. Ideal for board-to-board connections, this connector, identified by the acronym GCC06DRSNS288, is a vital component for mission-critical applications.