GCC06DRSN

Heilind Number:SULGCC06DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRSN

Detailed Description

Introducing the GCC06DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power delivery. Featuring two rows of 12 female contacts with loop bellow contact type, it guarantees secure connectivity. The contact material is PA9T & phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. With a pitch of 2.54mm and straight orientation, it is easy to integrate into your PCB layout. The termination method is through-hole with matte tin plating, ensuring robust solder connections. Operating temperature range of -65 to 125 °C makes it suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, this connector is compact yet durable. Ideal for aerospace, military, and industrial applications, the GCC06DRSN is a reliable solution for your connectivity needs.