GCC06DRSS-S288

Heilind Number:SULGCC06DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRSS-S288

Detailed Description

The GCC06DRSS-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power and signal transmission. Its two-row, 12-position layout with side hole mount and card extender termination method offers versatile connectivity options. The loop bellow contact type and straddle orientation provide secure mating and optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in industrial and military settings. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. The matte tin termination plating ensures long-term durability. Overall, the GCC06DRSS-S288 is a reliable solution for high-reliability board-to-board connections.