| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC06DRST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC06DRST-S288 |
GCC06DRST-S288
| Heilind Number: | SULGCC06DRST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC06DRST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC06DRST-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T housing and rugged Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission at a 3A current rating and 700VAC voltage. With a compact design, it offers 12 positions in a 2-row configuration, perfect for space-constrained applications. The threaded mount and card extender termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industries where durability and performance are paramount. Trust the GCC06DRST-S288 for your critical connectivity needs.

