GCC06DRST

Heilind Number:SULGCC06DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DRST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DRST

Detailed Description

GCC06DRST is a high-performance board-to-board PCB connector meticulously designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a pitch of 2.54mm, it offers precise and secure mating. The gold-plated contacts provide excellent conductivity while the loop bellow contact type guarantees optimal signal transmission. Rated for 700VAC and 3A, it meets stringent safety and performance standards. Its threaded mount type and thru-hole termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of industrial applications. With 12 positions and two rows, it provides ample connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the PCB. Trust in the reliability and durability of the GCC06DRST for your critical connectivity needs.